
AHDP04-18-14SN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-18-14SN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-14SN-BRA |
Description | 14 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-14SN-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$419.00000 | NT$419 |
| 10 | NT$356.40000 | NT$3,564 |
| 25 | NT$334.08000 | NT$8,352 |
| 50 | NT$318.14000 | NT$15,907 |
| 100 | NT$302.96000 | NT$30,296 |
| 250 | NT$284.00400 | NT$71,001 |
| 500 | NT$270.46200 | NT$135,231 |
| 1,000 | NT$257.56800 | NT$257,568 |

