Cable Assembly Coaxial SMPM to 2.92mm 0.085" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7015-1101

DigiKey Part Number
1678-7015-1101-ND
Manufacturer
Manufacturer Product Number
7015-1101
Description
COAX CBL SMPM TO 2.92MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 2.92mm 0.085" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
0.085" Flexible Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
SMPM to 2.92mm
Connector Impedance
50 Ohms
1st Connector
SMPM Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
50 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
2.92mm Plug
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$7,254.00000NT$7,254
10NT$6,166.60000NT$61,666
25NT$5,780.96000NT$144,524
50NT$5,578.48000NT$278,924
Manufacturers Standard Package