
EZ-1200-78EIA-RA-2 | |
|---|---|
DigiKey Part Number | 1946-EZ-1200-78EIA-RA-2-ND |
Manufacturer | |
Manufacturer Product Number | EZ-1200-78EIA-RA-2 |
Description | 7/8 EIA FLANGE CLAMP RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/8 EIA Connector Plug, Male Pin 50 Ohms Panel Mount, Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | LMR-1200 | |
Fastening Type | Push-Pull | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13,621.00000 | NT$13,621 |



