
TMD27123M OLGA6 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMD27123MOLGA6LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD27123MOLGA6LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD27123MOLGA6LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD27123M OLGA6 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture 940nm I2C 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient, Gesture | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$50.00000 | NT$50 |
| 5 | NT$44.00000 | NT$220 |
| 10 | NT$42.00000 | NT$420 |
| 25 | NT$39.44000 | NT$986 |
| 50 | NT$37.68000 | NT$1,884 |
| 100 | NT$36.08000 | NT$3,608 |
| 500 | NT$32.86600 | NT$16,433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$31.67200 | NT$31,672 |
| 2,000 | NT$30.57700 | NT$61,154 |
| 3,000 | NT$29.97900 | NT$89,937 |
| 5,000 | NT$29.26760 | NT$146,338 |
| 7,000 | NT$28.82314 | NT$201,762 |
| 10,000 | NT$28.37190 | NT$283,719 |

