TMD27123M OLGA6 LF T&RDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMD27123M OLGA6 LF T&RDP

DigiKey Part Number
4991-TMD27123MOLGA6LFT&RDPTR-ND - Tape & Reel (TR)
4991-TMD27123MOLGA6LFT&RDPCT-ND - Cut Tape (CT)
4991-TMD27123MOLGA6LFT&RDPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMD27123M OLGA6 LF T&RDP
Description
SENSOR OPT 940NM AMBIENT 6 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient, Gesture 940nm I2C 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient, Gesture
Wavelength
940nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.7V ~ 1.98V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$50.00000NT$50
5NT$44.00000NT$220
10NT$42.00000NT$420
25NT$39.44000NT$986
50NT$37.68000NT$1,884
100NT$36.08000NT$3,608
500NT$32.86600NT$16,433
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$31.67200NT$31,672
2,000NT$30.57700NT$61,154
3,000NT$29.97900NT$89,937
5,000NT$29.26760NT$146,338
7,000NT$28.82314NT$201,762
10,000NT$28.37190NT$283,719
Manufacturers Standard Package