PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23)
How Smart Healthcare is Changing Lives

MAX14720AEWA+T

DigiKey Part Number
MAX14720AEWA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14720AEWA+T
Description
IC REG TRIPLE BUCK/BST/LNR 25WLP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 2MHz 25-WLP (2.11x2.23)
Datasheet
 Datasheet
EDA/CAD Models
MAX14720AEWA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
2MHz
Voltage/Current - Output 1
2.5V ~ 5V, PROG
Voltage/Current - Output 2
1V ~ 2V, 250mA
Voltage/Current - Output 3
0.9V ~ 4V, 100mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-WFBGA, WLBGA
Supplier Device Package
25-WLP (2.11x2.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$187.85000NT$469,625
Manufacturers Standard Package