DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS1344D-3+T&R
Maxim MAX17261 Multi-Cell Fuel Gauge | Digi-Key Daily

MAX17261METD+T

DigiKey Part Number
175-MAX17261METD+TTR-ND - Tape & Reel (TR)
175-MAX17261METD+TCT-ND - Cut Tape (CT)
175-MAX17261METD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17261METD+T
Description
IC BATT LIFEPO4/LI-ION 1C 14TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC LiFePO4/Li-ion 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17261METD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,856
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$163.00000NT$163
10NT$123.80000NT$1,238
25NT$114.00000NT$2,850
100NT$103.26000NT$10,326
250NT$98.13600NT$24,534
500NT$95.04800NT$47,524
1,000NT$92.50700NT$92,507
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$89.82480NT$224,562
Manufacturers Standard Package