MAX17270 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17270 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Maxim SIMO Power Management ICs | Digi-Key Daily

MAX17270EVKIT#

DigiKey Part Number
MAX17270EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17270EVKIT#
Description
EVAL BOARD FOR MAX17270
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17270 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.8V ~ 5V
Current - Output
80mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX17270
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$2,872.00000NT$2,872
Manufacturers Standard Package