
MAX32510-BNS+ | |
|---|---|
DigiKey Part Number | 505-MAX32510-BNS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32510-BNS+ |
Description | IC MCU 32BIT 512KB FLASH 68TQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 DeepCover® Microcontroller IC 32-Bit 60MHz 512KB (512K x 8) FLASH 68-TQFN (8x8) |
EDA/CAD Models | MAX32510-BNS+ Models |
Category | Number of I/O 28 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 96K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 68-TQFN (8x8) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 68-WFQFN Exposed Pad |
Peripherals DMA, PWM, WDT | Base Product Number |

