ARM® Cortex®-M3 DeepCover® Microcontroller IC 32-Bit 108MHz 1MB (1M x 8) FLASH 121-CTBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32552-LBJ+

DigiKey Part Number
505-MAX32552-LBJ+-ND
Manufacturer
Manufacturer Product Number
MAX32552-LBJ+
Description
IC MCU 32BIT 1MB FLASH 121CTBGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 DeepCover® Microcontroller IC 32-Bit 108MHz 1MB (1M x 8) FLASH 121-CTBGA (8x8)
EDA/CAD Models
MAX32552-LBJ+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
108MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
DMA, LCD, PWM, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
3.3V
Data Converters
A/D 2x10b; A/D 1x8b
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
121-CTBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.