
MAX32570-QNS+ | |
|---|---|
DigiKey Part Number | 505-MAX32570-QNS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32570-QNS+ |
Description | IC MCU 32BIT 1MB FLASH 169TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DeepCover® Microcontroller IC 32-Bit 150MHz 1MB (512K x 16) FLASH 169-CTBGA (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Ethernet, I2C, MMC/SD/SDHC, SPI, UART/USART, USB | |
Peripherals | LCD, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 760K x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | A/D 3x10b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-CTBGA (9x9) | |
Package / Case | 169-TFBGA | |
Base Product Number |

