
MAX32591-LNJ+ | |
|---|---|
DigiKey Part Number | 505-MAX32591-LNJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32591-LNJ+ |
Description | IC MCU 32BIT ROMLESS 228CSBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S DeepCover® Microcontroller IC 32-Bit 384MHz ROMless 228-CSBGA (11x11) |
EDA/CAD Models | MAX32591-LNJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM926EJ-S | |
Core Size | 32-Bit | |
Speed | 384MHz | |
Connectivity | Ethernet, I2C, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, PWM, WDT | |
Number of I/O | 126 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | A/D 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 228-CSBGA (11x11) | |
Package / Case | 228-LFBGA, CSPBGA | |
Base Product Number |

