Video Amp, 1 Voltage Feedback SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4389EUT+T

DigiKey Part Number
MAX4389EUT+TTR-ND - Tape & Reel (TR)
MAX4389EUT+TCT-ND - Cut Tape (CT)
MAX4389EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4389EUT+T
Description
IC AMP VOLTAGE FEEDBACK SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4389EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
85 MHz
Slew Rate
500V/µs
Current - Supply
6 mA
Current - Output / Channel
95 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 11V, ±2.25V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,731
Factory Stock: 12,500
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$115.00000NT$115
10NT$86.80000NT$868
25NT$79.64000NT$1,991
100NT$71.71000NT$7,171
250NT$67.93600NT$16,984
500NT$65.66000NT$32,830
1,000NT$63.78600NT$63,786
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$61.80800NT$154,520
5,000NT$60.61620NT$303,081
Manufacturers Standard Package