
MAX4741ELA+T | |
|---|---|
DigiKey Part Number | MAX4741ELA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4741ELA+T |
Description | IC SW SPST-NOX2 800MOHM 8UDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 800mOhm 8-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4741ELA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 16ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 28pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-µDFN (2x2) | |
Base Product Number |

