



MAX77857WEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77857WEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77857WEVKIT# |
Description | EVAL BOARD FOR MAX77857 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77857 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 7A | |
Voltage - Input | 2.5V ~ 16V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1.8MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX77857 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,334.00000 | NT$4,334 |

