



MAX98365AEVSYS# | |
|---|---|
DigiKey Part Number | 505-MAX98365AEVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98365AEVSYS# |
Description | EVAL BOARD FOR MAX98365A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98365A - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3V ~ 14V | |
Utilized IC / Part | MAX98365A | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9,443.00000 | NT$9,443 |

