
MAX98365AEWC+T | |
|---|---|
DigiKey Part Number | 175-MAX98365AEWC+TTR-ND - Tape & Reel (TR) 175-MAX98365AEWC+TCT-ND - Cut Tape (CT) 175-MAX98365AEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98365AEWC+T |
Description | EASY-TO-USE, LOW COST, DIGITAL I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98365AEWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 13.8W x 1 @ 8Ohm; 17.6W x 1 @ 6Ohm | |
Voltage - Supply | 3V ~ 14V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-WLP (1.21x1.78) | |
Package / Case | 12-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$98.00000 | NT$98 |
| 10 | NT$73.30000 | NT$733 |
| 25 | NT$67.04000 | NT$1,676 |
| 100 | NT$60.13000 | NT$6,013 |
| 250 | NT$56.84000 | NT$14,210 |
| 500 | NT$55.58000 | NT$27,790 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$51.50680 | NT$128,767 |
| 5,000 | NT$50.46900 | NT$252,345 |











