Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98365BEWC+T

DigiKey Part Number
505-MAX98365BEWC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX98365BEWC+T
Description
EASY-TO-USE, LOW COST, DIGITAL I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78)
Datasheet
 Datasheet
EDA/CAD Models
MAX98365BEWC+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 14V
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
12-WLP (1.21x1.78)
Type
Class D
Package / Case
12-WFBGA, WLBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
13.8W x 1 @ 8Ohm; 17.6W x 1 @ 6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 82,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$55.94320NT$139,858
Manufacturers Standard Package