
MAX98365DEVSYS# | |
|---|---|
DigiKey Part Number | 505-MAX98365DEVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98365DEVSYS# |
Description | EVAL BOARD FOR MAX98365D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98365D - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 17.8W x 1 @ 6Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 14V |
Packaging Box | Utilized IC / Part MAX98365D |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9,259.00000 | NT$9,259 |

