Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98365DEWC+T

DigiKey Part Number
505-MAX98365DEWC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX98365DEWC+T
Description
EASY-TO-USE, LOW COST, DIGITAL I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 12-WLP (1.21x1.78)
Datasheet
 Datasheet
EDA/CAD Models
MAX98365DEWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
13.8W x 1 @ 8Ohm; 17.6W x 1 @ 6Ohm
Voltage - Supply
3V ~ 14V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-WLP (1.21x1.78)
Package / Case
12-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 82,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$55.94320NT$139,858
Manufacturers Standard Package