AD6674BCPZRL7-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9690BCPZ-500

DigiKey Part Number
AD9690BCPZ-500-ND
Manufacturer
Manufacturer Product Number
AD9690BCPZ-500
Description
IC ADC 14BIT PIPELINED 64LFCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9690BCPZ-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
500M
Number of Inputs
1
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.25V, 2.5V
Voltage - Supply, Digital
1.25V, 1.8V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-WFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$8,231.00000NT$8,231
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.