


ADR5041BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5041BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5041BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5041BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5041BKSZ-REEL7 |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5041BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.2µVrms | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$81.00000 | NT$81 |
| 10 | NT$50.60000 | NT$506 |
| 25 | NT$42.68000 | NT$1,067 |
| 100 | NT$33.75000 | NT$3,375 |
| 250 | NT$29.36800 | NT$7,342 |
| 500 | NT$26.66800 | NT$13,334 |
| 1,000 | NT$24.40900 | NT$24,409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$21.55467 | NT$64,664 |
| 6,000 | NT$20.99883 | NT$125,993 |











