
HMC1055LP2CETR | |
|---|---|
DigiKey Part Number | 1127-1747-2-ND - Tape & Reel (TR) 1127-1747-1-ND - Cut Tape (CT) 1127-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1055LP2CETR |
Description | IC RF SWITCH SPST 4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax, WLAN SPST 4 GHz 50Ohm 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1055LP2CETR Models |
Category | Test Frequency 4GHz |
Manufacturer Analog Devices Inc. | IIP3 63dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 1.2V ~ 5V |
RF Type WiMax, WLAN | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPST | Package / Case 8-VFDFN Exposed Pad, CSP |
Isolation 28dB | Supplier Device Package 8-LFCSP (2x2) |
Insertion Loss 1.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$224.00000 | NT$224 |
| 10 | NT$194.30000 | NT$1,943 |
| 25 | NT$183.80000 | NT$4,595 |
| 100 | NT$169.44000 | NT$16,944 |
| 250 | NT$160.84800 | NT$40,212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$154.77600 | NT$77,388 |
| 1,000 | NT$149.05700 | NT$149,057 |
| 1,500 | NT$145.86733 | NT$218,801 |
| 2,500 | NT$142.00480 | NT$355,012 |



