12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1739IUE#PBF

DigiKey Part Number
LT1739IUE#PBF-ND
Manufacturer
Manufacturer Product Number
LT1739IUE#PBF
Description
IC TRANSCEIVER 2/0 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/0 Driver xDSL 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1739IUE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
xDSL
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$455.00000NT$455
10NT$314.30000NT$3,143
91NT$238.47253NT$21,701
182NT$228.18132NT$41,529
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.