Image for AM10CR283 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10CR283

DigiKey Part Number
3078-AM10CR283-ND
Manufacturer
Manufacturer Product Number
AM10CR283
Description
MONO XTAL 10MHZ 2DB CHASSIS MONT
Customer Reference
Detailed Description
10 MHz Center 50 Ohms Monolithic Crystal Filter Chassis Mount 2dB 5 kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency - Center
10 MHz
Impedance
50 Ohms
Insertion Loss
2dB
Bandwidth
5 kHz
Ripple
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
2.390" L x 0.750" W (60.71mm x 19.05mm)
Height (Max)
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 105 days from Anatech Electronics Inc.
A separate NT$4,924 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.