Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4403

DigiKey Part Number
4530-MMBT4403TR-ND - Tape & Reel (TR)
4530-MMBT4403CT-ND - Cut Tape (CT)
4530-MMBT4403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4403
Description
TRANS PNP 40V 0.6A SOT-23-3L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23-3L
Datasheet
 Datasheet
EDA/CAD Models
MMBT4403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
350 mW
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Supplier Device Package
SOT-23-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104,956
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$2.50000NT$25
100NT$1.57000NT$157
500NT$1.13000NT$565
1,000NT$0.98800NT$988
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$0.80500NT$2,415
6,000NT$0.71233NT$4,274
9,000NT$0.66522NT$5,987
15,000NT$0.61200NT$9,180
21,000NT$0.58048NT$12,190
30,000NT$0.54977NT$16,493
Manufacturers Standard Package