1 Position Blade Type Power Housing Connector Non-Gendered Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5916G14

DigiKey Part Number
2243-5916G14-ND
Manufacturer
Manufacturer Product Number
5916G14
Description
CONN HSG 1POS ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Color
Orange
Series
Features
Stackable
Packaging
Bulk
Fastening Type
Spring Retention
Part Status
Active
Note
Contacts Sold Separately
Connector Type
Non-Gendered
Voltage Rating
600 V
Contact Type
Non-Gendered
Current Rating (Amps)
120 A
Number of Positions
1
Material - Insulation
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-20°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$122.00000NT$122
10NT$103.80000NT$1,038
25NT$97.28000NT$2,432
50NT$92.66000NT$4,633
100NT$88.22000NT$8,822
250NT$82.69600NT$20,674
500NT$78.75000NT$39,375
1,000NT$74.99300NT$74,993
2,500NT$70.30200NT$175,755
Manufacturers Standard Package