LED Panel Indicator Green Diffused 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14F1AGXXHG12E

DigiKey Part Number
679-3806-ND
Manufacturer
Manufacturer Product Number
Q14F1AGXXHG12E
Description
LED PNL IND GREEN DIFF 10MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.55" (13.97mm)
Packaging
Tray
Lens Size
10.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
250mcd
Lamp Color
Green
Termination Style
Solder Lug
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$2,244.00000NT$2,244
25NT$1,767.88000NT$44,197
100NT$1,652.38000NT$165,238
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.