LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14F5ARXXHR12E

DigiKey Part Number
679-3803-ND
Manufacturer
Manufacturer Product Number
Q14F5ARXXHR12E
Description
LED PNL IND RED DIFF 10MM LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.55" (13.97mm)
Packaging
Bag
Lens Size
10.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
800mcd
Lamp Color
Red
Termination Style
Wire Leads - 7.87" (200.00mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$2,521.00000NT$2,521
25NT$1,999.52000NT$49,988
100NT$1,872.98000NT$187,298
Manufacturers Standard Package