
Q14F5AYXXHY12E | |
|---|---|
DigiKey Part Number | 679-3815-ND |
Manufacturer | |
Manufacturer Product Number | Q14F5AYXXHY12E |
Description | LED PNL IND YLW DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bag | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 250mcd |
Lamp Color Yellow | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | NT$1,981.28000 | NT$49,532 |




