LED Panel Indicator Yellow Diffused 24V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q14F5AYXXHY24E

DigiKey Part Number
679-3816-ND
Manufacturer
Manufacturer Product Number
Q14F5AYXXHY24E
Description
LED PNL IND YLW DIFF 10MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 24V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.55" (13.97mm)
Packaging
Bag
Lens Size
10.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
250mcd
Lamp Color
Yellow
Termination Style
Wire Leads - 7.87" (200.00mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 25 View Now

Other Suppliers on DigiKey

25In Stock
Ships from WEC