Direct

XTD20 | |
|---|---|
DigiKey Part Number | XTD20-ND |
Manufacturer | |
Manufacturer Product Number | XTD20 |
Description | SCREWDRIVER TORX T20 6.63" |
Customer Reference | |
Detailed Description | T20 Torx® Screwdriver 6.63" (168.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T20 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.63" (168.4mm) | |
Features | Chrome Finish | |
Weight | 0.1 lb (45.36 g) |


