


123A-30B00 | |
|---|---|
DigiKey Part Number | 4827-123A-30B00TR-ND - Tape & Reel (TR) 4827-123A-30B00CT-ND - Cut Tape (CT) 4827-123A-30B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-30B00 |
Description | M.2 SOCKET H3.0 B KEY 0.5 PITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-30B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$78.00000 | NT$78 |
| 10 | NT$66.10000 | NT$661 |
| 25 | NT$61.96000 | NT$1,549 |
| 50 | NT$59.00000 | NT$2,950 |
| 100 | NT$56.18000 | NT$5,618 |
| 250 | NT$52.65600 | NT$13,164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | NT$49.52000 | NT$44,568 |
| 1,800 | NT$47.15778 | NT$84,884 |
| 2,700 | NT$45.82889 | NT$123,738 |
| 4,500 | NT$44.20800 | NT$198,936 |
| 6,300 | NT$43.17190 | NT$271,983 |








