


26800B-370 | |
|---|---|
DigiKey Part Number | 26800B-370-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-370 |
Description | MICRO STEREO ZM 6.7X-50X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x LED |
Datasheet | Datasheet |
Category | Field of View 1.35" ~ 0.14" (34.30mm ~ 3.60mm) |
Manufacturer Aven Tools | Working Distance 4.25" (108.0mm) |
Series | Illumination LED |
Packaging Bulk | Includes Dust Cover, Ring Light, Rubber Eye Guards, Stand, Tension Pin |
Part Status Obsolete | Weight 75 lbs (34 kg) |
Type Microscope, Stereo Zoom (Binocular) | Base Product Number |
Magnification Range 6.7x ~ 50x |




