
K0W05D01MC 42 | |
|---|---|
DigiKey Part Number | 3600-K0W05D01MC42-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K0W05D01MC 42 |
Description | MICRO REVERSER 5A 42VAC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 5 A 42VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K0W05D01MC 42 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Benedict GmbH | Contact Rating (Current) 5 A |
Series | Switching Voltage 480V |
Packaging Retail Package | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
Coil Voltage 42VAC |


