Diffuse Optical Sensor 11.811" (300mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M18-3VNDS-Q8

DigiKey Part Number
2170-M18-3VNDS-Q8-ND
Manufacturer
Manufacturer Product Number
M18-3VNDS-Q8
Description
M18-3 SERIES: NICKEL-PLATED BRAS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 11.811" (300mm) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
NPN
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
IP67, IP69K, IEC 60529
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 250° Turn Potentiometer
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$3,093.00000NT$3,093
Manufacturers Standard Package