


Q2XABFF30-Q | |
|---|---|
DigiKey Part Number | 2170-Q2XABFF30-Q-ND |
Manufacturer | |
Manufacturer Product Number | Q2XABFF30-Q |
Description | SENSOR FIXED FIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1.181" (30mm) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | NPN/PNP | |
Light Source | Red (645nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP65, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,460.00000 | NT$4,460 |









