
SL10VB6VY | |
|---|---|
DigiKey Part Number | 2170-SL10VB6VY-ND |
Manufacturer | |
Manufacturer Product Number | SL10VB6VY |
Description | SL10 SERIES: SLOT SENSORSLOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.394" (10mm) NPN/PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Response Time 1ms |
Series | Operating Temperature -40°C ~ 70°C |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Wire Leads, Slot Type |
Sensing Distance 0.394" (10mm) | Base Product Number |
Sensing Method Through-Beam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6,006.00000 | NT$6,006 |

