
0651C1600-11 | |
|---|---|
DigiKey Part Number | 5923-0651C1600-11-ND |
Manufacturer | |
Manufacturer Product Number | 0651C1600-11 |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 4.4 |
Part Status Active | Approval Agency CE, cURus, UKCA |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.048 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 5 | NT$21.80000 | NT$109 |
| 10 | NT$20.10000 | NT$201 |
| 50 | NT$16.70000 | NT$835 |
| 100 | NT$15.41000 | NT$1,541 |
| 250 | NT$13.85200 | NT$3,463 |
| 500 | NT$12.77400 | NT$6,387 |
| 1,000 | NT$11.77800 | NT$11,778 |
| 5,000 | NT$9.73780 | NT$48,689 |

