
FLS400-1324-TF | |
|---|---|
DigiKey Part Number | 179-FLS400-1324-TF-ND |
Manufacturer | |
Manufacturer Product Number | FLS400-1324-TF |
Description | AC/DC CONVERTER 24V 401W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | FLS400-1324-TF Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.87" L x 3.04" W x 3.24" H (123.7mm x 77.2mm x 82.3mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, CSA, NEMKO, UL |
Current - Output 1 16.7 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11,068.00000 | NT$11,068 |
| 5 | NT$10,541.20000 | NT$52,706 |
| 24 | NT$10,052.00000 | NT$241,248 |

