
FLS400-1330-SF | |
|---|---|
DigiKey Part Number | 179-FLS400-1330-SF-ND |
Manufacturer | |
Manufacturer Product Number | FLS400-1330-SF |
Description | AC/DC CONVERTER 30V 399W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | FLS400-1330-SF Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm) |
Voltage - Output 1 30V | Approval Agency CB, CE, CSA, NEMKO, UL |
Current - Output 1 13.3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | NT$9,410.54167 | NT$225,853 |

