


LXR1601-6G | |
|---|---|
DigiKey Part Number | 179-2490-ND |
Manufacturer | |
Manufacturer Product Number | LXR1601-6G |
Description | AC/DC DIN RAIL SUPPLY 24.7V 375W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24.7V 15A |
Datasheet | Datasheet |
EDA/CAD Models | LXR1601-6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24.7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 375W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 60°C | |
Features | Adjustable Output, Load Sharing, PFC, Universal Input | |
Size / Dimension | 7.64" L x 4.47" W x 5.43" H (194.0mm x 106.6mm x 138.0mm) | |
Approval Agency | cCSAus, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | NT$28,963.60000 | NT$289,636 |








