
MFLS400-1312-SF | |
|---|---|
DigiKey Part Number | 179-MFLS400-1312-SF-ND |
Manufacturer | |
Manufacturer Product Number | MFLS400-1312-SF |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFLS400-1312-SF Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.38 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, CSA, NEMKO, UL |
Voltage - Output 1 12V | Standard Number 60601-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12,390.00000 | NT$12,390 |
| 5 | NT$11,800.60000 | NT$59,003 |
| 24 | NT$11,253.04167 | NT$270,073 |

