
MFLS400-1315-TF | |
|---|---|
DigiKey Part Number | 179-MFLS400-1315-TF-ND |
Manufacturer | |
Manufacturer Product Number | MFLS400-1315-TF |
Description | AC/DC CONVERTER 15V 300W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFLS400-1315-TF Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4.38 kV |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, CSA, NEMKO, UL |
Current - Output 1 20 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | NT$10,530.62500 | NT$252,735 |

