Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFLS400-1348-SF

DigiKey Part Number
179-MFLS400-1348-SF-ND
Manufacturer
Manufacturer Product Number
MFLS400-1348-SF
Description
AC/DC CONVERTER 48V 398W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MFLS400-1348-SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4.38 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, CSA, NEMKO, UL
Voltage - Output 1
48V
Standard Number
60601-1
Current - Output 1
8.3 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$12,390.00000NT$12,390
5NT$11,800.20000NT$59,001
24NT$11,252.50000NT$270,060
Manufacturers Standard Package

Other Suppliers on DigiKey

24In Stock
Ships from WEC