Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDM65-24-U-P10 | |
|---|---|
DigiKey Part Number | 179-SDM65-24-U-P10-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-24-U-P10 |
Description | AC-DC, 24 VDC, 2.71 A, SW, C14 D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Output 24V | Approval Agency CE, cURus, FCC, LPS, PSE, TUV, UKCA |
Current - Output (Max) 2.71A | Standard Number 60601-1 |
Power (Watts) 65 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65-24-U-P10 | Bel Power Solutions | 0 | SDI65-24-U-P10-ND | NT$1,045.10500 | Parametric Equivalent |
| SDI65-24-U-P5 | Bel Power Solutions | 1,721 | 179-SDI65-24-U-P5-ND | NT$1,156.00000 | Parametric Equivalent |
| SDI90-24-U-P10 | Bel Power Solutions | 0 | SDI90-24-U-P10-ND | NT$2,278.78241 | Parametric Equivalent |
| SDI90-24-U-P5 | Bel Power Solutions | 0 | 179-SDI90-24-U-P5-ND | NT$2,381.00000 | Parametric Equivalent |
| SDI90-24-U6-P6 | Bel Power Solutions | 0 | 179-SDI90-24-U6-P6-ND | NT$2,574.00595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | NT$1,361.77115 | NT$708,121 |






