SRBH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRBH-06H1A1G

DigiKey Part Number
179-SRBH-06H1A1G-ND
Manufacturer
Manufacturer Product Number
SRBH-06H1A1G
Description
DC DC CONVERTER 3.3-5V 30W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 5V 6A 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
SRBH-06H1A1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.89" L x 0.51" W x 0.32" H (22.5mm x 13.0mm x 8.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$724.00000NT$724
5NT$696.80000NT$3,484
10NT$685.50000NT$6,855
25NT$670.80000NT$16,770
50NT$659.88000NT$32,994
100NT$649.14000NT$64,914
252NT$635.07540NT$160,039
504NT$624.71032NT$314,854
Manufacturers Standard Package