3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9925 0601000

DigiKey Part Number
BEL6025-1000-ND
Manufacturer
Manufacturer Product Number
9925 0601000
Description
CABLE 3COND 24AWG CHRM SHD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil, Braid
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2919
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-30°C ~ 80°C
Number of Conductors
3
Usage
Computer
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/32
Conductor Insulation
Foam Polyethylene (FPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.209" (5.31mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in TWD
Spool
QuantityUnit PriceExt Price
1,000NT$81.82700NT$81,827
2,000NT$77.68500NT$155,370
3,000NT$75.33867NT$226,016
Manufacturers Standard Package