Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601106006 | |
|---|---|
DigiKey Part Number | BEL26803-ND |
Manufacturer | |
Manufacturer Product Number | C601106006 |
Description | PATCHCORD BCAT6+ CMR BLU 6FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6T1106006 | Belden Inc. | 0 | BEL14256-ND | NT$856.00000 | Parametric Equivalent |
| BC-6UE006F | Stewart Connector | 0 | 380-BC-6UE006F-ND | NT$139.17647 | Parametric Equivalent |
| C6PATCH6BL | StarTech.com | 35 | 5214-C6PATCH6BL-ND | NT$237.00000 | Parametric Equivalent |
| C6PATCH6BL10PK | StarTech.com | 11 | 5214-C6PATCH6BL10PK-ND | NT$2,173.00000 | Parametric Equivalent |
| MP-64RJ4528GB-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GB-006-ND | NT$251.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$617.00000 | NT$617 |















