
3352W-1-201LF | |
|---|---|
DigiKey Part Number | 3352W-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352W-1-201LF |
Description | THUMBWHEEL POT 200 OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352W-1-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$98.00000 | NT$98 |
| 10 | NT$82.30000 | NT$823 |
| 25 | NT$76.80000 | NT$1,920 |
| 50 | NT$72.86000 | NT$3,643 |
| 100 | NT$69.09000 | NT$6,909 |
| 300 | NT$63.49667 | NT$19,049 |
| 500 | NT$61.04200 | NT$30,521 |
| 1,000 | NT$57.85600 | NT$57,856 |
| 5,000 | NT$51.06220 | NT$255,311 |


